RLB0914-471KL | |
---|---|
DigiKey Part Number | RLB0914-471KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0914-471KL |
Description | FIXED IND 470UH 560MA 1.3 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 560 mA 1.3Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0914-471KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 1.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.343" Dia (8.70mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.97200 | ¥29.72 |
200 | ¥2.20640 | ¥441.28 |
1,000 | ¥1.58672 | ¥1,586.72 |
5,000 | ¥1.48758 | ¥7,437.90 |
10,000 | ¥1.43799 | ¥14,379.90 |