RLB0914-331KL | |
---|---|
DigiKey Part Number | RLB0914-331KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0914-331KL |
Description | FIXED IND 330UH 740MA 760MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 740 mA 760mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0914-331KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 760mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.343" Dia (8.70mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.97200 | ¥29.72 |
200 | ¥2.20625 | ¥441.25 |
1,000 | ¥1.58662 | ¥1,586.62 |
5,000 | ¥1.48748 | ¥7,437.40 |
10,000 | ¥1.43790 | ¥14,379.00 |