DP8140G-T050 | |
---|---|
DigiKey Part Number | 179-2569-ND |
Manufacturer | |
Manufacturer Product Number | DP8140G-T050 |
Description | DC DC CONVERTER 0.7-5.5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 5.5V 40A 8V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 40A | |
Applications | ITE (Commercial) | |
Features | Digital, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 18-SIP Module, 17 Leads | |
Size / Dimension | 1.80" L x 0.55" W x 1.10" H (45.7mm x 14.0mm x 28.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.47000 | ¥371.47 |
5 | ¥368.55000 | ¥1,842.75 |
10 | ¥365.65300 | ¥3,656.53 |
25 | ¥354.04600 | ¥8,851.15 |
50 | ¥336.63240 | ¥16,831.62 |
100 | ¥313.41650 | ¥31,341.65 |
250 | ¥308.77324 | ¥77,193.31 |