MAX6577ZUT+T | ||
---|---|---|
DigiKey Part Number | MAX6577ZUT+TTR-ND - Tape & Reel (TR) MAX6577ZUT+TCT-ND - Cut Tape (CT) MAX6577ZUT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6577ZUT+T | |
Description | SENSOR DIGITAL -40C-125C SOT23-6 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 1Hz/°C SOT-6 | |
EDA/CAD Models | MAX6577ZUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Frequency | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 1Hz/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±7.5°C) | |
Test Condition | 25°C (-20°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥18.84000 | ¥188.40 |
25 | ¥16.74720 | ¥418.68 |
50 | ¥15.91140 | ¥795.57 |
100 | ¥15.49270 | ¥1,549.27 |
500 | ¥12.98030 | ¥6,490.15 |
1,000 | ¥12.14277 | ¥12,142.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.72410 | ¥29,310.25 |
5,000 | ¥11.30539 | ¥56,526.95 |