AD-NJ225P-1 | ||
---|---|---|
DigiKey Part Number | ARF3399-ND | |
Manufacturer | ||
Manufacturer Product Number | AD-NJ225P-1 | |
Description | 2.2/5 PLUG TO TYPE N JACK ADAPTE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To 2.2/5 Plug, Male Pin 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | 2.2/5 Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.36000 | ¥340.36 |
10 | ¥298.01600 | ¥2,980.16 |
25 | ¥285.13680 | ¥7,128.42 |
50 | ¥275.93760 | ¥13,796.88 |
100 | ¥266.73980 | ¥26,673.98 |
250 | ¥252.02304 | ¥63,005.76 |