SMP-MSPR-FL-1 | ||
---|---|---|
DigiKey Part Number | ARF3197-ND | |
Manufacturer | ||
Manufacturer Product Number | SMP-MSPR-FL-1 | |
Description | SMA JACK TO SMP PLUG (FEMALE CON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMP Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 15 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100000 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.62000 | ¥405.62 |
10 | ¥372.24500 | ¥3,722.45 |
25 | ¥357.93080 | ¥8,948.27 |
50 | ¥345.99940 | ¥17,299.97 |
100 | ¥326.91020 | ¥32,691.02 |
250 | ¥317.36516 | ¥79,341.29 |