ATS-513
Fans, Blowers, Thermal Management | Heat Sinks
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ATS-51350R-C1-R0 HEAT SINK 35MM X 35MM X 19.5MM | HEAT SINK 35MM X 35MM X 19.5MM | 644 | Bulk | - | |
ATS-51350D-C1-R0 HEAT SINK 35MM X 35MM X 9.5MM | HEAT SINK 35MM X 35MM X 9.5MM | 351 | Bulk | - | |
ATS-51350K-C0-R0 HEATSINK 35X35X14.5MM W/OUT TIM | HEATSINK 35X35X14.5MM W/OUT TIM | 712 | Bulk | - | |
ATS-51310K-C1-R0 HEAT SINK 31MM X 31MM X 14.5MM | HEAT SINK 31MM X 31MM X 14.5MM | 258 | Bulk | - | |
ATS-51330R-C1-R0 HEAT SINK 33MM X 33MM X 19.5MM | HEAT SINK 33MM X 33MM X 19.5MM | 104 | Bulk | - | |
ATS-51375R-C1-R0 HEAT SINK 37.5 X 37.5 X 19.5MM | HEAT SINK 37.5 X 37.5 X 19.5MM | 300 | Bulk | - | |
ATS-51375D-C1-R0 HEAT SINK 37.5 X 37.5 X 9.5MM | HEAT SINK 37.5 X 37.5 X 9.5MM | 136 | Bulk | - | |
ATS-51350K-C1-R0 HEAT SINK 35MM X 35MM X 14.5MM | HEAT SINK 35MM X 35MM X 14.5MM | 100 | Bulk | - | |
ATS-51310D-C1-R0 HEAT SINK 31MM X 31MM X 9.5MM | HEAT SINK 31MM X 31MM X 9.5MM | 96 | Bulk | - | |
ATS-51330D-C1-R0 HEAT SINK 33MM X 33MM X 9.5MM | HEAT SINK 33MM X 33MM X 9.5MM | 66 | Bulk | - | |
ATS-51300K-C1-R0 HEAT SINK 30MM X 30MM X 14.5MM | HEAT SINK 30MM X 30MM X 14.5MM | 120 | Bulk | - | |
ATS-51325K-C1-R0 HEAT SINK 32.5 X 32.5 X 14.5MM | HEAT SINK 32.5 X 32.5 X 14.5MM | 143 | Bulk | - | |
ATS-51310R-C1-R0 HEAT SINK 31MM X 31MM X 19.5MM | HEAT SINK 31MM X 31MM X 19.5MM | 67 | Bulk | - | |
ATS-51300D-C1-R0 HEAT SINK 30MM X 30MM X 9.5MM | HEAT SINK 30MM X 30MM X 9.5MM | 145 | Bulk | - | |
ATS-51330K-C1-R0 HEAT SINK 33MM X 33MM X 14.5MM | HEAT SINK 33MM X 33MM X 14.5MM | 114 | Bulk | - |