ATS-51350R-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1091-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-51350R-C1-R0 | |
Description | HEAT SINK 35MM X 35MM X 19.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.87000 | ¥131.87 |
10 | ¥124.51700 | ¥1,245.17 |
25 | ¥117.19000 | ¥2,929.75 |
50 | ¥109.86500 | ¥5,493.25 |
100 | ¥102.54090 | ¥10,254.09 |
250 | ¥95.21636 | ¥23,804.09 |
500 | ¥93.38520 | ¥46,692.60 |