ATS-51350K-C0-R0 | ||
---|---|---|
DigiKey Part Number | ATS-51350K-C0-R0-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-51350K-C0-R0 | |
Description | HEATSINK 35X35X14.5MM W/OUT TIM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip | |
Shape | Square, Angled Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.51000 | ¥115.51 |
10 | ¥109.10200 | ¥1,091.02 |
100 | ¥89.84640 | ¥8,984.64 |
1,000 | ¥80.21969 | ¥80,219.69 |