8PIN 943 5050 LED Datasheet by American Bright Optoelectronics Corporation

1.6
[3]
[2]
[1]
polarity
mark
[4]
[5]
[8] [7] [6]
GND
VCC
DI2
DI1
OUT
[3]
[2]
[1] [4]
[5]
[8] [7] [6]
B R G
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
SENSITIVE DEVICES
NOTES:
1
1. All dimensions are in millimeters (inches);
2. Tolerances are ±0.2mm (0.008inch) unless
o
therwise noted.
标公差处公差为 0.2mm(0.008 )
Package Outline
Pin function
PIN symbol role function
8 GND Ground Ground
1 OUT Data out Control Data out
2 DI1 1st data in Control Data in
3 DI2 2nd data in Control Data in
4 VCC Power Power IC
567 RGB RGB driving RGB 3-lane data feedback
Test
Condition
Min.
Max.
Forward voltage
R
2.0
--
2.4
V
G
3.0
--
3.4
B
3.0
--
3.4
Luminous intensity
R
800
--
900
mcd
G
1400
--
1600
B
300
--
450
Absolute maximum ratings at Ta=25
NOTE: IFP Conditions: Pulse Width10msec. and Duty cycle1/10.
Electrical-optical characteristics at Ta=25
Parameter
Symbol
Value Unit
Power Supply Voltage VDD 4.5-7.5 V
LED voltage VLED 5 V
PWM frequency PWM 1.6 kHZ
Via current misfit DIO In the chip<3%
Between the chips <5%
Max output current Iomax 18 mA
Power dissipation Pd <350 mW
Forward current If 20 mA
Reverse voltage Vr 5 V
Operating temperature range Top -25~+80
Storage temperature range Tstg -40~+100
Parameter
Symbol
Value Unit
If=20mA VF
If=20mA IV
13! RESET 3 [(ll, d—D 10H 1'] l. 1' HI Tract
WLD
R
620
630
nm
G
520
--
530
B
465
--
475
Viewing angle at 50% Iv
Reverse current
NOTE: 1. Tolerance of luminous intensity is ±5%
2. Tolerance of forward voltage is ±0.05V
Communication protocol& sequential
If=20mA WD
If=20mA 2 θ 1/2 -- 120 -- Deg
Vr=5V Ir -- -- 10 A
1.Input code
2. High speed mode
Description Typ. Error allowed
WT Waiting time 12us ±150ns
TOH 0 codeHigh speed 0.35us ±150ns
T1H 1 codeHigh speed 1.36us ±150ns
TOL 0 codeLow speed 1.36us ±150ns
T1L 1 codeLow speed 0.35us ±150ns
RES Reset code 50us
influx") m a n .. [Em-n u :ruuu 51 WT. \ \ fizaunw :mxmv m 3.5 40 45 5.4mm =25~c) a 5 3 o Forward Voche vs. Forward Current (Tu m m use! can; 1.5 20 30 20 10 20' m" WWW." m 7 a 5 s I ) m at e 1 v5 .0 w ya m 4 Ma 5 n “(J a m m m mm 5 ; us. n a a ‘ NM 5 . mm w ea 0 Rw u 4 2 0 B 6 A 2 U 1 1 0 0 U U U 27mm" no u. 20‘ 40’ 60' 80' 100' 0‘
R7
R6
R5
R4
R3
R2
R1
R0
G7
G6
G5
G4
G3
G2
G1
G0
B7
B6
B5
B4
B3
B2
B1
B0
Relative Intensity
Wavelength[nm]
Spectral Distribution
Forward Current (mA)
Forward Voltage VF(V)
Diagram characteristics of radiation
Typical optical characteristics curves
3.Data transfer
4.24bit statistic structure
Note: Follow the order of RGB and the high bit sent first
Note: D0 and D1 are the data sent by the MCU. The customer can only send the D0 signal, and the D1 chip
will think that the signal is abnormal. This does not cause the signal to be delay transmitted.
VDD (DC‘ZV) RI R2 a «2 xx xx \- R mm x IvTvTvaTa R \\ \I II R LITT Tn“ a m I I \ R W‘Wifil R G e mu: m w 4 mm III; N I z I: R Ir\| a 12 In \\ nu R mm x IvTvTvaTa a I i I R IvanIyPHTa o R xx \\ ‘u R m IVTYIEIHTR m 12 H mm . i m I: GND
943
943
Application specification
1.12VDC application note:
Remark: 12V RV takes 2.7K resistor; 24V RV takes 6.8K resistor, RX resistor takes 39ohm. The signal
resistor should be a 70-100 ohm resistor to prevent the signal from being connected. The current-limiting
resistor is calculated as: R = (VDD - VLED-VDS) / 18mA, (VDD is supplied to the LED voltage; VLED is the
voltage of the LED, for example, three red The lamp voltage is 2X3 = 6, then the VLED is 6V; the VDS is
generally 1V.)
2. Cascaded signal driving capability and connection method:
◆ Due to the design of the signal regeneration circuit inside the chip, the cascading signal driving
capability is greatly enhanced. It is recommended to use twisted pair to increase the transmission
distance. To enhance the anti-jamming capability, add two 20P decoupling capacitors close to the IC
input. ◆Recommended for short-distance transmission, after the series resistors of D01 and D02 are
connected to the lower stage to prevent signal reflection; the working voltage is 4.5V-12V, the resistance
is 39 ohm, and the resistor should be installed close to the output of the IC. . ◆ It is recommended to
connect the ESD protection tube to the DI1 and DI2 ports at the working voltage of 24V to protect the
input port from high voltage damage.