1744423 Drawing Datasheet by TE Connectivity AMP Connectors

=13 pawns 13 me wn nr :Asrn ma :um [canon M243 n'srnvn cowwwrvzcx w I0 (w KY <> (I C) Q» SECTION P:VISIONS v m2 stw’wn C REVISED ’ER ECEVISVOHSOI MATEHAL: PHOSFHOR EHOKZE u) [:> [:> m 4 n I v m m A 7 IN HCLSHCS OR I I’ITUMII’E I COVILCT IS RCHS COMPLIAVI IKSULATICK RANCE' I 371.9rm AETE1\ CHNP )INENSIOV >9.“ m ,o‘ .» MEASIRE LOCATIOV FOR 0 50mm MAX DIMEVSION COVIA I3 COATED WITH ARTIEEREITINC LJBPICANI. WHE RAVGE C 7370 56mm? [?4*?C A‘a‘IGI STRAVDE), (u p IMMZ3’I :ART I\VWBEP THIS nuwwc 15 A CONTROLLED DOCJWENT ‘ ZKIDECZOII ‘ H A L 20H - TE IE Cornczhmfy mmmus msmcss muss ovnzwls; munu F I 2011 Mm F A t r "I“ WWSMM“ LONIACIIC‘MOW P 3 0m 1' y N ' I’EIE ’IA’ILE I V C 5 \ \, \l 39 m :8 is warms 3 NC 1' AW’HU‘IICN SPEC AAPEE" r fir ‘ 14713315 5 n ma, Lou, mwmu \0 an mu» m mm“ mm mar , AQOO7TOQ§EHMM§ mm mm
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/13)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
Customer Drawing
1744423
KIRAN HOLAL
27DEC2011
SAMUEL MACE
27DEC2011
SAMUEL MACE
27DEC2011
N/A 1 1 C
108-2418
114-13315
-
mm
-
0.5
0.30
-
-
1$
CONTACT,ECONOMY POWER 2.5
RECEPTACLE
-
2011
2011
00779
-
CREVISED PER ECR-19-012801
09JAN2020
WH DZ
7.50
1.97
2.89
REF
2.38
REF
1.82
MAX0.5
2.15
1.44
1.20
+0.20
-0.10
10.6
REF6.50
1.35
1.30
1.50
1.10
1.80
1.70
PART NUMBER
1744423-1
MATERIAL: PHOSPHOR BRONZE
FINISH: PRE-TIN
3. DESIGNED FOR USE IN HOUSINGS
[ ]-1969442-[ ] OR [ ]-1744417-[ ].
4. CONTACTS COATED WITH ANTI-FRETTING LUBRICANT.
5. CONTACT IS RoHS COMPLIANT.
6. WIRE RANGE: 0.20-0.56mm2 [24-20 AWG] STRANDED.
7. INSULATION RANGE: 1.3-1.9mm
AFTER CRIMP DIMENSION
MEASURE LOCATION FOR 0.50mm MAX DIMENSION
SECTION A-A SECTION B-B SECTION C-C
1
2
12
9
8
8 9
9