BU-32101-x Datasheet by Mueller Electric Co

MUELLER
Mueller Electric Company Toll Free: 800.955.2629
2850 Gilchrist Rd. Bld 5A www.muellerelectric.com Phone: 330.780.2525
Akron, OH 44305 Fax: 330.780.2524
BU-32101-@
(Insulated Banana Jack to Standard Banana Plug)
The BU-32101 is an insulated banana jack to standard (4mm) banana plug.
Overall length 2.61” (66.3mm)
Material: Banana plug Nickel-plated brass body
Spring Nickel-plated beryllium copper
Insulator Nylon
Rating: Current 20 Amps
Voltage Hands-free testing to 1000 V
Color: The “@” in the model number indicates color.
Available colors are: -0 Black, -2 Red, -4 Yellow, -6 Blue
RoHS 3 compliant (exemption 6c), IEC 1010 Compliant