Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,146 In Stock | 1 : ¥143.66000 Cut Tape (CT) 500 : ¥99.18632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Smart Transceiver | Neuron | External Program Memory | - | 64K x 8 | SPI | 12 | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
14,510 In Stock | 1 : ¥167.06000 Cut Tape (CT) 500 : ¥119.45652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Smart Transceiver | Neuron | External Program Memory | - | 64K x 8 | SPI | 12 | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) |