Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
599 In Stock | 1 : ¥405.11000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
3,443 In Stock | 1 : ¥283.32000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
288 In Stock | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
29 In Stock | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
31 In Stock | 1 : ¥283.32000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 16A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
32 In Stock | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 16A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
32 In Stock | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
31 In Stock | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
31 In Stock | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
31 In Stock | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Rectangular - 32.50mm x 79.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
9 In Stock | 1 : ¥405.11000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off, Illuminated | 20A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥283.32000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥283.32000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 16A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 13A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 10A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 15A | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 16A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | 0.098" (2.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off | 20A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥323.65000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Circuit Breaker, Switch On-Off, Illuminated | 20A | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.50mm x 79.50mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | cULus, ENEC |