EF11.0572.0012.01 | ||
---|---|---|
DigiKey Part Number | 486-1103-ND | |
Manufacturer | ||
Manufacturer Product Number | EF11.0572.0012.01 | |
Description | PWR ENT MOD RCPT IEC320-C20 PNL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In | |
Datasheet | Datasheet | |
EDA/CAD Models | EF11.0572.0012.01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Circuit Breaker, Switch On-Off | |
Current Rating - Circuit Breaker | 20A | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 79.50mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.81000 | ¥326.81 |
50 | ¥233.91560 | ¥11,695.78 |