AC DC Configurable Power Supply Chassis
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94 In Stock | 1 : ¥4,631.90000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1340 W | 4 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
18 In Stock | 1 : ¥3,360.79000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 700 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
9 In Stock | 1 : ¥3,360.79000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 700 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
2 In Stock | 1 : ¥4,270.44000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
20 In Stock | 1 : ¥4,696.53000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1340 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
20 In Stock | 1 : ¥4,696.53000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1340 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
7 In Stock | 1 : ¥3,896.96000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1000 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
5 In Stock | 1 : ¥3,896.96000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1000 W | 3 kV | 89% | Conformal Coating, Fan Fail, Reverse Fan, Ruggedized, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
15 In Stock | 1 : ¥4,270.44000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥4,631.90000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1340 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.55" L x 5.00" W (268.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥3,896.96000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1000 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
0 In Stock Check Lead Time | 5 : ¥3,032.26800 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 400 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus |