1000 W 6 Slot AC DC Configurable Power Supply Chassis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 W 6 Slot AC DC Configurable Power Supply Chassis

XVC-01

DigiKey Part Number
633-1012-ND
Manufacturer
Manufacturer Product Number
XVC-01
Description
CONFIG PWR CHASSIS 1000W 6 SLOT
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
1000 W 6 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
EDA/CAD Models
XVC-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Box
Part Status
Active
User Configuration
-
Type
Medical
Number of Positions
6
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Power (Watts)
1000 W
Voltage - Isolation
4 kV
Efficiency
90%
Features
5V, 500mA Auxilary Output
Operating Temperature
-20°C ~ 70°C
Size / Dimension
10.24" L x 3.50" W (260.0mm x 89.0mm)
Height
1.59" (40.40mm)
Approval Agency
CE, cURus
Input Connector
IEC 320-C14
Current - Leakage
300 µA
Cooling Type
Fan - Standard Airflow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,462.08000¥4,462.08
5¥4,125.12400¥20,625.62
10¥3,987.90800¥39,879.08
Manufacturers Standard Package