Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 100 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.335" L x 0.157" W (8.50mm x 4.00mm) | 0.295" (7.50mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.335" L x 0.157" W (8.50mm x 4.00mm) | 0.295" (7.50mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 270 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.335" L x 0.157" W (8.50mm x 4.00mm) | 0.295" (7.50mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 330 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.335" L x 0.157" W (8.50mm x 4.00mm) | 0.295" (7.50mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 470 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.335" L x 0.157" W (8.50mm x 4.00mm) | 0.295" (7.50mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1000 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.394" L x 0.177" W (10.00mm x 4.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1200 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.394" L x 0.177" W (10.00mm x 4.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1500 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.394" L x 0.177" W (10.00mm x 4.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2200 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.394" L x 0.177" W (10.00mm x 4.50mm) | 0.335" (8.50mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2700 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.394" L x 0.177" W (10.00mm x 4.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3300 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.394" L x 0.177" W (10.00mm x 4.50mm) | 0.335" (8.50mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3900 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.394" L x 0.177" W (10.00mm x 4.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4700 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.394" L x 0.197" W (10.00mm x 5.00mm) | 0.335" (8.50mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5600 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.472" L x 0.177" W (12.00mm x 4.50mm) | 0.354" (9.00mm) | PC Pins | 0.295" (7.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 6800 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.472" L x 0.177" W (12.00mm x 4.50mm) | 0.346" (8.80mm) | PC Pins | 0.295" (7.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 8200 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.472" L x 0.177" W (12.00mm x 4.50mm) | 0.354" (9.00mm) | PC Pins | 0.295" (7.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10000 pF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.472" L x 0.177" W (12.00mm x 4.50mm) | 0.354" (9.00mm) | PC Pins | 0.295" (7.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.022 µF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.472" L x 0.197" W (12.00mm x 5.00mm) | 0.465" (11.80mm) | PC Pins | 0.295" (7.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.033 µF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.571" L x 0.217" W (14.50mm x 5.50mm) | 0.480" (12.20mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.047 µF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.571" L x 0.236" W (14.50mm x 6.00mm) | 0.504" (12.80mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.1 µF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.669" L x 0.276" W (17.00mm x 7.00mm) | 0.598" (15.20mm) | PC Pins | 0.492" (12.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.12 µF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.669" L x 0.295" W (17.00mm x 7.50mm) | 0.622" (15.80mm) | PC Pins | 0.492" (12.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.22 µF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.807" L x 0.335" W (20.50mm x 8.50mm) | 0.677" (17.20mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.33 µF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.807" L x 0.394" W (20.50mm x 10.00mm) | 0.764" (19.40mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.39 µF | ±5% | - | 100V | Polyphenylene Sulfide (PPS) | -40°C ~ 125°C | Through Hole | Radial | 0.807" L x 0.413" W (20.50mm x 10.50mm) | 0.795" (20.20mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - |