ECH-S1122JZ | ||
---|---|---|
DigiKey Part Number | PS1122J-ND | |
Manufacturer | ||
Manufacturer Product Number | ECH-S1122JZ | |
Description | CAP FILM 1200PF 5% 100VDC RADIAL | |
Customer Reference | ||
Detailed Description | 1200 pF Film Capacitor 100V Polyphenylene Sulfide (PPS) Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | ECH-S1122JZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.177" W (10.00mm x 4.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |