Limit Switches

Results: 11
Actuator Type
Roller PlungerRound (Pin Plunger)Side Rotary, Adjustable RodSide Rotary, Adjustable RollerSide Rotary, RollerSpring, Coil
Ingress Protection
IP65 - Dust Tight, Water ResistantIP66 - Dust Tight, Water Resistant
Features
-Metal RollerNylon Roller
Operating Force
10gf12gf15gf32gfm714gf1224gf1530gf3059gf
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
PS21L Series
PS21L-NS11P0-M00
SWITCH SNAP ACT DPST 5.5A 130V
Carlo Gavazzi Inc.
7
In Stock
1 : ¥353.00000
Bulk
Bulk
Active
DPST-NO/NC
On-Mom, Off-Mom
5.5A (AC), 2.8A (DC)
130 V
24 V
Round (Pin Plunger)
Chassis Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
3059gf
-
-
-
-
-
-25°C ~ 70°C
PS21L Series
PS21L-NS11LS-T00
SWITCH SNAP ACT DPST 5.5A 130V
Carlo Gavazzi Inc.
4
In Stock
1 : ¥287.33000
Bulk
Bulk
Active
DPST-NO/NC
On-Mom, Off-Mom
5.5A (AC), 2.8A (DC)
130 V
24 V
Spring, Coil
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
12gf
-
-
-
-
-
-25°C ~ 70°C
PS21L-NS11RH-T00
PS21L-NS11RH-T00
SWITCH SNAP ACT DPST 5.5A 130V
Carlo Gavazzi Inc.
2
In Stock
1 : ¥287.33000
Bulk
Bulk
Active
DPST-NO/NC
On-Mom, Off-Mom
5.5A (AC), 2.8A (DC)
130 V
24 V
Roller Plunger
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
714gf
-
-
-
-
-
-25°C ~ 70°C
PS21L Series
PS21L-NS11LG-T00
SWITCH SNAP ACT DPST 5.5A 130V
Carlo Gavazzi Inc.
2
In Stock
1 : ¥287.33000
Bulk
Bulk
Active
DPST-NO/NC
On-Mom, Off-Mom
5.5A (AC), 2.8A (DC)
130 V
24 V
Side Rotary, Adjustable Rod
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
10gf
-
-
-
-
-
-25°C ~ 70°C
PS21L-NS11PR-T00
PS21L-NS11PR-T00
SWITCH SNAP ACT DPST 5.5A 130V
Carlo Gavazzi Inc.
2
In Stock
1 : ¥287.33000
Bulk
Bulk
Active
DPST-NO/NC
On-Mom, Off-Mom
5.5A (AC), 2.8A (DC)
130 V
24 V
Roller Plunger
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
1224gf
-
-
-
-
-
-25°C ~ 70°C
PS21L-NS11R1-T00
PS21L-NS11R1-T00
SWITCH SNAP ACT DPST 5.5A 130V
Carlo Gavazzi Inc.
1
In Stock
1 : ¥287.33000
Bulk
Bulk
Active
DPST-NO/NC
On-Mom, Off-Mom
5.5A (AC), 2.8A (DC)
130 V
24 V
Side Rotary, Adjustable Roller
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
Nylon Roller
32gfm
-
-
-
-
-
-25°C ~ 70°C
PS21L Series
PS21L-NS11RT-T00
SWITCH SNAP ACT DPST 5.5A 130V
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
1 : ¥287.33000
Bulk
Bulk
Active
DPST-NO/NC
On-Mom, Off-Mom
5.5A (AC), 2.8A (DC)
130 V
24 V
Side Rotary, Roller
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
10gf
-
-
-
-
-
-25°C ~ 70°C
PS21L-NS11RT-M00
PS21L-NS11RT-M00
SWITCH SNAP ACT DPST 5.5A 130V
Carlo Gavazzi Inc.
2
In Stock
1 : ¥353.00000
Bulk
Bulk
Active
DPST-NO/NC
On-Mom, Off-Mom
5.5A (AC), 2.8A (DC)
130 V
24 V
Side Rotary, Roller
Chassis Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
Nylon Roller
32gfm
-
-
-
-
-
-25°C ~ 70°C
PS21L Series
PS21L-NS11R1-M00
SWITCH SNAP ACT DPST 5.5A 130V
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
1 : ¥353.00000
Bulk
Bulk
Active
DPST-NO/NC
On-Mom, Off-Mom
5.5A (AC), 2.8A (DC)
130 V
24 V
Side Rotary, Adjustable Roller
Chassis Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
15gf
-
-
-
-
-
-25°C ~ 70°C
PS21L Series
PS21L-NS11P0-T00
SWITCH SNAP ACT DPST 5.5A 130V
Carlo Gavazzi Inc.
3
In Stock
1 : ¥287.33000
Bulk
Bulk
Active
DPST-NO/NC
On-Mom, Off-Mom
5.5A (AC), 2.8A (DC)
130 V
24 V
Round (Pin Plunger)
Chassis Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
1530gf
-
-
-
-
-
-25°C ~ 70°C
PS21L-NS11PR-M00
PS21L-NS11PR-M00
SWITCH SNAP ACT DPST 5.5A 130V
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
1 : ¥353.00000
Bulk
Bulk
Active
DPST-NO/NC
On-Mom, Off-Mom
5.5A (AC), 2.8A (DC)
130 V
24 V
Roller Plunger
Chassis Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
Metal Roller
1224gf
-
-
-
-
-
-25°C ~ 70°C
Showing
of 11

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.