Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥353.00000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 5.5A (AC), 2.8A (DC) | 130 V | 24 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | 3059gf | - | - | - | - | - | -25°C ~ 70°C | |||
4 In Stock | 1 : ¥287.33000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 5.5A (AC), 2.8A (DC) | 130 V | 24 V | Spring, Coil | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | 12gf | - | - | - | - | - | -25°C ~ 70°C | |||
2 In Stock | 1 : ¥287.33000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 5.5A (AC), 2.8A (DC) | 130 V | 24 V | Roller Plunger | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | 714gf | - | - | - | - | - | -25°C ~ 70°C | |||
2 In Stock | 1 : ¥287.33000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 5.5A (AC), 2.8A (DC) | 130 V | 24 V | Side Rotary, Adjustable Rod | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | 10gf | - | - | - | - | - | -25°C ~ 70°C | |||
2 In Stock | 1 : ¥287.33000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 5.5A (AC), 2.8A (DC) | 130 V | 24 V | Roller Plunger | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | 1224gf | - | - | - | - | - | -25°C ~ 70°C | |||
1 In Stock | 1 : ¥287.33000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 5.5A (AC), 2.8A (DC) | 130 V | 24 V | Side Rotary, Adjustable Roller | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | Nylon Roller | 32gfm | - | - | - | - | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥287.33000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 5.5A (AC), 2.8A (DC) | 130 V | 24 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | 10gf | - | - | - | - | - | -25°C ~ 70°C | |||
2 In Stock | 1 : ¥353.00000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 5.5A (AC), 2.8A (DC) | 130 V | 24 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Nylon Roller | 32gfm | - | - | - | - | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥353.00000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 5.5A (AC), 2.8A (DC) | 130 V | 24 V | Side Rotary, Adjustable Roller | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | 15gf | - | - | - | - | - | -25°C ~ 70°C | |||
3 In Stock | 1 : ¥287.33000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 5.5A (AC), 2.8A (DC) | 130 V | 24 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | 1530gf | - | - | - | - | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥353.00000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 5.5A (AC), 2.8A (DC) | 130 V | 24 V | Roller Plunger | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Metal Roller | 1224gf | - | - | - | - | - | -25°C ~ 70°C |