AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,711 In Stock 990 Factory | 1 : ¥113.09000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 1.67A | 15 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CE, cURus | |||
2,179 In Stock 990 Factory | 1 : ¥113.09000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 3A | 15 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CE, cURus | |||
90 In Stock 555 Factory | 1 : ¥113.09000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | 1A | 15 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CE, cURus | |||
11 In Stock 990 Factory | 1 : ¥113.09000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 630mA | 15 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CE, cURus |