


RAC15-24SK | |
|---|---|
DigiKey Part Number | 945-3244-ND |
Manufacturer | |
Manufacturer Product Number | RAC15-24SK |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 630mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC15-24SK Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Features IP20, Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 85% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Line Regulation ±1% |
Current - Output (Max) 630mA | Load Regulation 1% |
Power (Watts) 15 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.19000 | ¥116.19 |
| 5 | ¥110.65200 | ¥553.26 |
| 10 | ¥108.34500 | ¥1,083.45 |
| 25 | ¥105.37960 | ¥2,634.49 |
| 50 | ¥103.19140 | ¥5,159.57 |
| 100 | ¥101.04700 | ¥10,104.70 |
| 250 | ¥98.28064 | ¥24,570.16 |
| 500 | ¥96.23910 | ¥48,119.55 |




