Protection Relays & Systems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Voltage - Supply | Trip Range | Delay Time | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock 5 Factory | 1 : ¥28,231.63000 Bulk | Bulk | Active | Ground Fault | 65 ~ 265VAC, 85 ~ 275VDC | - | 0.1 ~ 2.5s | Panel Mount | Screw Terminal | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | -40°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : ¥31,164.75000 Bulk | Bulk | Active | Ground Fault | 65 ~ 265VAC, 85 ~ 275VDC | - | 0.1 ~ 2.5s | Panel Mount | Screw Terminal | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | -40°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : ¥33,958.43000 Bulk | Bulk | Active | Ground Fault | 24 ~ 48VDC | - | 0.1 ~ 2.5s | Panel Mount | Screw Terminal | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | -40°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : ¥37,397.85000 Bulk | Bulk | Active | Ground Fault | 18 ~ 72VDC | - | 0.1 ~ 2.5s | Panel Mount | Screw Terminal | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | -40°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : ¥43,729.21000 Bulk | Bulk | Active | Ground Fault | 120 ~ 240VAC/DC | - | 0.1 ~ 2.5s | Panel Mount | Screw Terminal | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | -40°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : ¥48,379.68000 Bulk | Bulk | Active | Ground Fault | 65 ~ 265VAC, 85 ~ 275VDC | - | 0.1 ~ 2.5s | Panel Mount | Screw Terminal | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | -40°C ~ 60°C |