SE-135-03 | ||
---|---|---|
DigiKey Part Number | SE-135-03-ND | |
Manufacturer | ||
Manufacturer Product Number | SE-135-03 | |
Description | GFGC MONITOR ETHERNET | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SE-135-03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 120 ~ 240VAC/DC | |
Trip Range | - | |
Delay Time | 0.1 ~ 2.5s | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44,145.41000 | ¥44,145.41 |