Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 6.8 µH | ±10% | 175 mA | - | Unshielded | 2Ohm Max | 50 @ 7.9MHz | 60MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 10 µH | ±10% | 130 mA | - | Unshielded | 3.7Ohm Max | 55 @ 7.9MHz | 50MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 10 µH | ±10% | 130 mA | - | Unshielded | 3.7Ohm Max | 55 @ 7.9MHz | 50MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 10 µH | ±10% | 130 mA | - | Unshielded | 3.7Ohm Max | 55 @ 7.9MHz | 50MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 10 µH | ±10% | 130 mA | - | Unshielded | 3.7Ohm Max | 55 @ 7.9MHz | 50MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 12 µH | ±10% | 155 mA | - | Unshielded | 2.7Ohm Max | 45 @ 2.5MHz | 40MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 15 µH | ±10% | 150 mA | - | Unshielded | 2.8Ohm Max | 40 @ 2.5MHz | 35MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 18 µH | ±10% | 145 mA | - | Unshielded | 3.1Ohm Max | 50 @ 2.5MHz | 30MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 22 µH | ±10% | 140 mA | - | Unshielded | 3.3Ohm Max | 50 @ 2.5MHz | 25MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 27 µH | ±10% | 135 mA | - | Unshielded | 3.5Ohm Max | 50 @ 2.5MHz | 20MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 27 µH | ±10% | 135 mA | - | Unshielded | 3.5Ohm Max | 50 @ 2.5MHz | 20MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 1.2 µH | ±10% | 590 mA | - | Unshielded | 180mOhm Max | 25 @ 7.9MHz | 150MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 1.2 µH | ±10% | 590 mA | - | Unshielded | 180mOhm Max | 25 @ 7.9MHz | 150MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 1.5 µH | ±10% | 535 mA | - | Unshielded | 220mOhm Max | 28 @ 7.9MHz | 140MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 2.7 µH | ±10% | 355 mA | - | Unshielded | 550mOhm Max | 37 @ 7.9MHz | 100MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Molded | Iron | 5.6 µH | ±10% | 185 mA | - | Unshielded | 1.8Ohm Max | 50 @ 7.9MHz | 65MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - |