Fixed Inductors

Results: 16
Inductance
1.2 µH1.5 µH2.7 µH5.6 µH6.8 µH10 µH12 µH15 µH18 µH22 µH27 µH
Current Rating (Amps)
130 mA135 mA140 mA145 mA150 mA155 mA175 mA185 mA355 mA535 mA590 mA
DC Resistance (DCR)
180mOhm Max220mOhm Max550mOhm Max1.8Ohm Max2Ohm Max2.7Ohm Max2.8Ohm Max3.1Ohm Max3.3Ohm Max3.5Ohm Max3.7Ohm Max
Q @ Freq
25 @ 7.9MHz28 @ 7.9MHz37 @ 7.9MHz40 @ 2.5MHz45 @ 2.5MHz50 @ 2.5MHz50 @ 7.9MHz55 @ 7.9MHz
Frequency - Self Resonant
20MHz25MHz30MHz35MHz40MHz50MHz60MHz65MHz100MHz140MHz150MHz
Inductance Frequency - Test
2.5 MHz7.9 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 6.8UH 175MA 2 OHM TH
MS75084-10ST
FIXED IND 6.8UH 175MA 2 OHM TH
Vishay Dale
0
In Stock
Obsolete
-
Obsolete
Molded
Iron
6.8 µH
±10%
175 mA
-
Unshielded
2Ohm Max
50 @ 7.9MHz
60MHz
-
-55°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
-
FIXED IND 10UH 130MA 3.7 OHM TH
MS75084-12BH
FIXED IND 10UH 130MA 3.7 OHM TH
Vishay Dale
0
In Stock
Obsolete
-
Obsolete
Molded
Iron
10 µH
±10%
130 mA
-
Unshielded
3.7Ohm Max
55 @ 7.9MHz
50MHz
-
-55°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
-
FIXED IND 10UH 130MA 3.7 OHM TH
MS75084-12RU
FIXED IND 10UH 130MA 3.7 OHM TH
Vishay Dale
0
In Stock
Obsolete
-
Obsolete
Molded
Iron
10 µH
±10%
130 mA
-
Unshielded
3.7Ohm Max
55 @ 7.9MHz
50MHz
-
-55°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
-
FIXED IND 10UH 130MA 3.7 OHM TH
MS75084-12SH
FIXED IND 10UH 130MA 3.7 OHM TH
Vishay Dale
0
In Stock
Obsolete
-
Obsolete
Molded
Iron
10 µH
±10%
130 mA
-
Unshielded
3.7Ohm Max
55 @ 7.9MHz
50MHz
-
-55°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
-
FIXED IND 10UH 130MA 3.7 OHM TH
MS75084-12ST
FIXED IND 10UH 130MA 3.7 OHM TH
Vishay Dale
0
In Stock
Obsolete
-
Obsolete
Molded
Iron
10 µH
±10%
130 mA
-
Unshielded
3.7Ohm Max
55 @ 7.9MHz
50MHz
-
-55°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
-
FIXED IND 12UH 155MA 2.7 OHM TH
MS75084-13BH
FIXED IND 12UH 155MA 2.7 OHM TH
Vishay Dale
0
In Stock
Obsolete
-
Obsolete
Molded
Iron
12 µH
±10%
155 mA
-
Unshielded
2.7Ohm Max
45 @ 2.5MHz
40MHz
-
-55°C ~ 105°C
2.5 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
-
FIXED IND 15UH 150MA 2.8 OHM TH
MS75084-14ST
FIXED IND 15UH 150MA 2.8 OHM TH
Vishay Dale
0
In Stock
Obsolete
-
Obsolete
Molded
Iron
15 µH
±10%
150 mA
-
Unshielded
2.8Ohm Max
40 @ 2.5MHz
35MHz
-
-55°C ~ 105°C
2.5 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
-
FIXED IND 18UH 145MA 3.1 OHM TH
MS75084-15RU
FIXED IND 18UH 145MA 3.1 OHM TH
Vishay Dale
0
In Stock
Obsolete
-
Obsolete
Molded
Iron
18 µH
±10%
145 mA
-
Unshielded
3.1Ohm Max
50 @ 2.5MHz
30MHz
-
-55°C ~ 105°C
2.5 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
-
FIXED IND 22UH 140MA 3.3 OHM TH
MS75084-16RU
FIXED IND 22UH 140MA 3.3 OHM TH
Vishay Dale
0
In Stock
Obsolete
-
Obsolete
Molded
Iron
22 µH
±10%
140 mA
-
Unshielded
3.3Ohm Max
50 @ 2.5MHz
25MHz
-
-55°C ~ 105°C
2.5 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
-
FIXED IND 27UH 135MA 3.5 OHM TH
MS75084-17SH
FIXED IND 27UH 135MA 3.5 OHM TH
Vishay Dale
0
In Stock
Obsolete
-
Obsolete
Molded
Iron
27 µH
±10%
135 mA
-
Unshielded
3.5Ohm Max
50 @ 2.5MHz
20MHz
-
-55°C ~ 105°C
2.5 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
-
FIXED IND 27UH 135MA 3.5 OHM TH
MS75084-17ST
FIXED IND 27UH 135MA 3.5 OHM TH
Vishay Dale
0
In Stock
Obsolete
-
Obsolete
Molded
Iron
27 µH
±10%
135 mA
-
Unshielded
3.5Ohm Max
50 @ 2.5MHz
20MHz
-
-55°C ~ 105°C
2.5 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
-
FIXED IND 1.2UH 590MA 180MOHM TH
MS75084-1RU
FIXED IND 1.2UH 590MA 180MOHM TH
Vishay Dale
0
In Stock
Obsolete
-
Obsolete
Molded
Iron
1.2 µH
±10%
590 mA
-
Unshielded
180mOhm Max
25 @ 7.9MHz
150MHz
-
-55°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
-
FIXED IND 1.2UH 590MA 180MOHM TH
MS75084-1ST
FIXED IND 1.2UH 590MA 180MOHM TH
Vishay Dale
0
In Stock
Obsolete
-
Obsolete
Molded
Iron
1.2 µH
±10%
590 mA
-
Unshielded
180mOhm Max
25 @ 7.9MHz
150MHz
-
-55°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
-
FIXED IND 1.5UH 535MA 220MOHM TH
MS75084-2ST
FIXED IND 1.5UH 535MA 220MOHM TH
Vishay Dale
0
In Stock
Obsolete
-
Obsolete
Molded
Iron
1.5 µH
±10%
535 mA
-
Unshielded
220mOhm Max
28 @ 7.9MHz
140MHz
-
-55°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
-
FIXED IND 2.7UH 355MA 550MOHM TH
MS75084-5RU
FIXED IND 2.7UH 355MA 550MOHM TH
Vishay Dale
0
In Stock
Obsolete
-
Obsolete
Molded
Iron
2.7 µH
±10%
355 mA
-
Unshielded
550mOhm Max
37 @ 7.9MHz
100MHz
-
-55°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
-
FIXED IND 5.6UH 185MA 1.8 OHM TH
MS75084-9ST
FIXED IND 5.6UH 185MA 1.8 OHM TH
Vishay Dale
0
In Stock
Obsolete
-
Obsolete
Molded
Iron
5.6 µH
±10%
185 mA
-
Unshielded
1.8Ohm Max
50 @ 7.9MHz
65MHz
-
-55°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
-
Showing
of 16

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.