AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Enclosed | 1 | 80 ~ 264 VAC | 3.3V | - | - | - | 300mA | 1 W | ITE (Commercial) | SCP | -25°C ~ 85°C (With Derating) | 65% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) | CE, EN, UL | |||
274 In Stock | 1 : ¥122.32000 Tube | Tube | Obsolete | Enclosed | 1 | 80 ~ 264 VAC | 12V | - | - | - | 83mA | 1 W | ITE (Commercial) | SCP | -25°C ~ 85°C (With Derating) | 72% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) | CE, EN, UL | |||
12 In Stock | 1 : ¥122.32000 Tube | Tube | Obsolete | Enclosed | 1 | 80 ~ 264 VAC | 9V | - | - | - | 111mA | 1 W | ITE (Commercial) | SCP | -25°C ~ 85°C (With Derating) | 72% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) | CE, EN, UL | |||
1 In Stock | 1 : ¥126.34000 Tube | Tube | Obsolete | Enclosed | 1 | 80 ~ 264 VAC | 15V | - | - | - | 67mA | 1 W | ITE (Commercial) | SCP | -25°C ~ 85°C (With Derating) | 72% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) | CE, EN, UL | |||
15 In Stock | 1 : ¥130.04000 Tube | Tube | Obsolete | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | 42mA | 1 W | ITE (Commercial) | SCP | -25°C ~ 85°C (With Derating) | 73% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) | CE, EN, UL | |||
72 In Stock | 1 : ¥133.48000 Tube | Tube | Obsolete | Enclosed | 1 | 80 ~ 264 VAC | 5V | - | - | - | 200mA | 1 W | ITE (Commercial) | SCP | -25°C ~ 85°C (With Derating) | 68% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) | CE, EN, UL |