RAC01-3.3SC | ||
---|---|---|
DigiKey Part Number | 945-1400-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC01-3.3SC | |
Description | AC/DC CONVERTER 3.3V 1W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 300mA 80 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC01-3.3SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) | |
Approval Agency | CE, EN, UL | |
Line Regulation | ±2% | |
Load Regulation | ±6% | |
Weight | 0.055 lb (24.95 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RAC01,02-C Series Datasheet |
Product Training Modules | |
Video File | Navigating the Complexities of AC/DC Designs and Specifications RECOM RAC AC/DC Power Modules | Digi-Key Daily |
Environmental Information | RoHS Cert |
Featured Product | |
PCN Obsolescence/ EOL | End of Life 22/AUG/2022 |
HTML Datasheet | RAC01,02-C Series Datasheet |
EDA Models | RAC01-3.3SC Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
RAC02E-3.3SK/277 | Recom Power | 323 | 945-RAC02E-3.3SK/277-ND | ¥63.41000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | RAC013.3SC 20000805 2266-RAC01-3.3SC 945-1400-5 RAC0133SC |
Standard Package | 22 |