Force Sensors, Load Cells - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Operating Force | Output | Sensor Type | Accuracy | Compensated Temperature | Voltage - Supply | Actuator Type | Actuator Style/Size | Includes | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
583 In Stock | 1 : ¥795.69000 Bulk | Bulk | Active | 4.54kgf (10lbs) | 0.5 V ~ 4.5 V | Load Cell | ±1% | 0°C ~ 50°C | 5V | Pushbutton | Round, 6mm | Sensor | -40°C ~ 85°C | |||
51 In Stock | 1 : ¥796.96000 Bulk | Bulk | Active | 22.68kgf (50lbs) | 0.5 V ~ 4.5 V | Load Cell | ±1% | 0°C ~ 50°C | 5V | Pushbutton | Round, 6mm | Sensor | -40°C ~ 85°C | |||
555 In Stock | 1 : ¥552.02000 Bulk | Bulk | Active | 11.34kgf (25lbs) | 0.5 V ~ 4.5 V | Load Cell | ±1% | 0°C ~ 50°C | 5V | Pushbutton | Round, 6mm | Sensor | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥807.23000 Bulk | Bulk | Active | 45.36kgf (100lbs) | 0.5 V ~ 4.5 V | Load Cell | ±1% | 0°C ~ 50°C | 5V | Pushbutton | Round, 6mm | Sensor | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥627.29000 Box | Box | Active | 11.34kgf (25lbs) | 100mV | Load Cell | ±1% | 0°C ~ 50°C | 4.75V ~ 5.25V | Pushbutton | Round, 6mm | Sensor | -40°C ~ 85°C |