Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥236.08000 Box | Box | Active | Square - 8.80mm L x 8.80mm W | 4.3W @ 27°C | 70°C @ 27°C | 2.58mm | 2 A | 3.8 V | 1.43 Ohms | 150°C | Lead Wires, Non-Sealed | |||
11 In Stock | 1 : ¥236.08000 Box | Box | Active | Square - 8.80mm L x 8.80mm W | 4.3W @ 27°C | 70°C @ 27°C | 2.19mm | 2 A | 3.8 V | 1.43 Ohms | 150°C | Lead Wires, Non-Sealed |