CP2088-258P | ||
---|---|---|
DigiKey Part Number | 2223-CP2088-258P-ND | |
Manufacturer | ||
Manufacturer Product Number | CP2088-258P | |
Description | PELTIER, 8.8 X 8.8 X 2.58 MM, 2 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 4.3W @ 27°C 2 A 150°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP2088-258P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 8.80mm L x 8.80mm W | |
Qmax @ Th | 4.3W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 2.58mm | |
Current - Max | 2 A | |
Voltage - Max | 3.8 V | |
Resistance | 1.43 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.26000 | ¥238.26 |
5 | ¥223.38400 | ¥1,116.92 |
10 | ¥217.95900 | ¥2,179.59 |
25 | ¥209.83960 | ¥5,245.99 |
50 | ¥204.42560 | ¥10,221.28 |
100 | ¥199.00980 | ¥19,900.98 |