Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61 In Stock | 1 : ¥208.74000 Box | Box | Active | Square - 3.40mm L x 3.40mm W | 0.2W @ 27°C | 70°C @ 27°C | 2.38mm | 0.7 A | 0.5 V | 520 mOhms | 150°C | Lead Wires, Non-Sealed | |||
26 In Stock | 1 : ¥196.77000 Box | Box | Active | Square - 9.50mm L x 9.50mm W | 1.7W @ 27°C | 70°C @ 27°C | 4.60mm | 3.4 A | 0.8 V | 190 mOhms | - | Lead Wires, Non-Sealed |