Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : ¥1,708.11000 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 24VDC | 2920 RPM | 7.08 / 50 | 15W | - | Round - 1.654" Dia (42.00mm) | 0.236" (6.00mm) | 0.984" (25.00mm) | - | Wire Leads | - | - | - | -30°C ~ 70°C | |||
8 In Stock | 1 : ¥1,708.11000 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 12VDC | 2900 RPM | 7.08 / 50 | 15W | - | Round - 1.654" Dia (42.00mm) | 0.236" (6.00mm) | 0.984" (25.00mm) | - | Wire Leads | - | - | - | -30°C ~ 70°C | |||
0 In Stock Check Lead Time | 100 : ¥1,575.00000 Bulk | Bulk | Active | DC Motor | - | - | 12VDC | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥1,575.00000 Bulk | Bulk | Active | DC Motor | - | - | 12VDC | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥1,575.00000 Bulk | Bulk | Active | DC Motor | - | - | 24VDC | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 105 : ¥4,026.53390 Bulk | Bulk | Active | DC Motor | - | - | 48VDC | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 105 : ¥4,026.53390 Bulk | Bulk | Active | DC Motor | - | - | 12VDC | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 105 : ¥4,026.53390 Bulk | Bulk | Active | DC Motor | - | - | 24VDC | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 5 : ¥4,026.55000 Bulk | Bulk | Active | DC Motor | - | - | 24VDC | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 5 : ¥4,026.55000 Bulk | Bulk | Active | DC Motor | - | - | 12VDC | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 5 : ¥4,026.55000 Bulk | Bulk | Active | DC Motor | - | - | 24VDC | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 105 : ¥4,382.95590 Bulk | Bulk | Active | DC Motor | - | - | 48VDC | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 105 : ¥4,382.95590 Bulk | Bulk | Active | DC Motor | - | - | 12VDC | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 105 : ¥4,382.95590 Bulk | Bulk | Active | DC Motor | - | - | 24VDC | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 105 : ¥4,682.87600 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 24VDC | 2920 RPM | 7.08 / 50 | 15W | Incremental | Round - 1.654" Dia (42.00mm) | 0.236" (6.00mm) | 0.984" (25.00mm) | - | Wire Leads | - | - | - | -30°C ~ 70°C | |||
0 In Stock | Active | Bulk | Active | DC Motor | - | - | 48VDC | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | DC Motor | - | - | 48VDC | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | DC Motor | - | - | 12VDC | - | - | - | - | - | - | - | - | - | - | - | - | - |