PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,035 In Stock | 1 : ¥6.34000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.200" (5.08mm) | - | 0.356" (9.04mm) | - | - | Board Edge | Rivet | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3,960 In Stock | 1 : ¥8.10000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.200" (5.08mm) | - | 0.356" (9.04mm) | - | - | Board Edge | Rivet | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
999 In Stock | 1 : ¥11.06000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.200" (5.08mm) | - | 0.356" (9.04mm) | - | - | Board Edge | Rivet | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.10779 Bulk | Bulk | Active | PC Pin | Single End | 0.400" (10.16mm) Dia | - | 0.200" (5.08mm) | - | 0.356" (9.04mm) | - | - | Board Edge | Rivet | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.19185 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.200" (5.08mm) | - | 0.356" (9.04mm) | - | - | Board Edge | Rivet | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.19185 Bulk | Bulk | Active | PC Pin | Single End | 0.400" (10.16mm) Dia | - | 0.200" (5.08mm) | - | 0.356" (9.04mm) | - | - | Board Edge | Rivet | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.66600 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.200" (5.08mm) | - | 0.356" (9.04mm) | - | - | Board Edge | Rivet | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.82242 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.200" (5.08mm) | - | 0.356" (9.04mm) | - | - | Board Edge | Rivet | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥12.57410 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.200" (5.08mm) | - | 0.356" (9.04mm) | - | - | Board Edge | Rivet | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥13.04441 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.200" (5.08mm) | - | 0.356" (9.04mm) | - | - | Board Edge | Rivet | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 50.0µin (1.27µm) |