3620-2-32-80-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | 3620-2-32-80-00-00-08-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 3620-2-32-80-00-00-08-0 | |
Description | CONN PC PIN CIRC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Board Edge Tin 0.400" (10.16mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.400" (10.16mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.200" (5.08mm) | |
Length - Below Flange | - | |
Length - Overall | 0.356" (9.04mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Board Edge | |
Termination | Rivet | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.16752 | ¥6,167.52 |