Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,743 In Stock | 1 : ¥5.78000 Bulk | Bulk | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.347" (8.81mm) | Gold | 15.0µin (0.38µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | 5A | |||
59,555 In Stock | 1 : ¥6.46000 Bulk | Bulk | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.347" (8.81mm) | Gold | 30.0µin (0.76µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | 5A | |||
27,588 In Stock | 1 : ¥4.00000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.347" (8.81mm) | Tin | 150.0µin (3.81µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | 5A | |||
9,210 In Stock | 1 : ¥4.00000 Bulk | Bulk | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.347" (8.81mm) | Tin | 150.0µin (3.81µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | 5A | |||
42,254 In Stock | 1 : ¥5.78000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.347" (8.81mm) | Gold | 15.0µin (0.38µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | 5A | |||
61,322 In Stock | 1 : ¥7.74000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.347" (8.81mm) | Gold | 30.0µin (0.76µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | 5A | |||
0 In Stock | Discontinued at Digi-Key | - | Discontinued at Digi-Key | - | - | - | - | - | - | - | - | UL94 V-0 | Polyester, Glass Filled | - | 5A |