
0078591024 | |
|---|---|
DigiKey Part Number | 0078591024-ND |
Manufacturer | |
Manufacturer Product Number | 0078591024 |
Description | CGRID SHUNT TIN 2CKT |
Customer Reference | |
Detailed Description | Position Shunt Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Gender | - | |
Number of Positions or Pins (Grid) | - | |
Pitch | - | |
Height | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 5A | |
Base Product Number |

