RI-90GP1520 | ||
---|---|---|
DigiKey Part Number | 1835-1029-ND | |
Manufacturer | ||
Manufacturer Product Number | RI-90GP1520 | |
Description | SWITCH REED SPDT 280MA 125V | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | Glass Body Reed Switch SPDT 15 ~ 20AT Operate Range 5W 280mA (AC), 400mA (DC) 125 V Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 280mA (AC), 400mA (DC) | |
Voltage - Switching AC | 125 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.988" (50.50mm) | |
Size - Body | 0.100" Dia x 0.563" L (2.54mm x 14.30mm) | |
Height Above Board | - | |
Operating Temperature | -55°C ~ 125°C | |
Capacitance | 0.8 pF | |
Current - Carry | 500mA (DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.11000 | ¥22.11 |
10 | ¥20.86100 | ¥208.61 |
25 | ¥18.96840 | ¥474.21 |
100 | ¥16.43850 | ¥1,643.85 |
250 | ¥14.90328 | ¥3,725.82 |
500 | ¥13.81942 | ¥6,909.71 |
2,000 | ¥12.82580 | ¥25,651.60 |
4,000 | ¥11.65161 | ¥46,606.44 |
6,000 | ¥11.17853 | ¥67,071.18 |