CSR8-224-01 | ||
---|---|---|
DigiKey Part Number | RPC1490-ND | |
Manufacturer | ||
Manufacturer Product Number | CSR8-224-01 | |
Description | SPACER TUBULAR GEN PURP 0.224" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Component Spacer General Purpose Tubular 0.224" (5.70mm) Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | CSR8-224-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.224" (5.70mm) | |
Width | - | |
Height | 0.224" (5.70mm) | |
Diameter - Outside | 0.436" (11.07mm) | |
Diameter - Inside | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥1.76100 | ¥17.61 |
100 | ¥1.40890 | ¥140.89 |
1,000 | ¥1.19763 | ¥1,197.63 |
5,000 | ¥0.95108 | ¥4,755.40 |