LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
538 In Stock | 1 : ¥82.84000 Bulk | Bulk | Active | 6 | 6 x 1 | 7-Segment | TN - Twisted Nematic | Transflective | 12.70mm H x 6.50mm W | 69.80mm x 30.48mm x 2.80mm | 62.20mm L x 17.78mm W | - | 3V | - | - | -10°C ~ 60°C | - | - | |||
2,315 In Stock | 1 : ¥82.83000 Bulk | Bulk | Active | 6 | 6 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 12.70mm H x 6.50mm W | 69.80mm x 30.48mm x 2.80mm | 62.20mm L x 17.78mm W | - | - | - | - | -10°C ~ 60°C | - | - | |||
0 In Stock Check Lead Time | 10 : ¥104.17600 Bulk | Bulk | Active | 6 | 6 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 12.70mm H x 6.50mm W | 69.80mm x 30.48mm x 2.70mm | 62.20mm L x 17.78mm W | - | - | - | Parallel | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥173.33000 Bulk | Bulk | Active | 6 | 6 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 12.70mm H x 6.50mm W | 69.80mm x 30.48mm x 2.70mm | 62.20mm L x 17.78mm W | - | - | - | Parallel | -10°C ~ 60°C | - | - |