Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : ¥18.72000 Cut Tape (CT) 1,000 : ¥12.62449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 16 MHz | Enable/Disable | HCMOS | 5V | ±50ppm | - | -40°C ~ 85°C | - | 25mA | - | Surface Mount | 4-SMD, No Lead | 0.295" L x 0.205" W (7.50mm x 5.20mm) | 0.059" (1.50mm) | |||
860 In Stock | 1 : ¥18.72000 Cut Tape (CT) 1,000 : ¥12.62449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 16 MHz | Enable/Disable | HCMOS | 5V | ±100ppm | - | -40°C ~ 85°C | - | 25mA | - | Surface Mount | 4-SMD, No Lead | 0.295" L x 0.205" W (7.50mm x 5.20mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥18.39000 Cut Tape (CT) 1,000 : ¥12.38410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25.176 MHz | Enable/Disable | HCMOS | 5V | ±50ppm | - | -40°C ~ 85°C | - | 40mA | - | Surface Mount | 4-SMD, No Lead | 0.295" L x 0.205" W (7.50mm x 5.20mm) | 0.059" (1.50mm) |