Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
790 In Stock | 1 : ¥40.80000 Cut Tape (CT) 800 : ¥22.26395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Phenolic | 470 nH | ±5% | 1.75 A | - | Unshielded | 120mOhm Max | 45 @ 25MHz | 310MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.228" W (12.70mm x 5.80mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥19.03008 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 12 µH | ±20% | 522 mA | - | Unshielded | 1.25Ohm Max | 65 @ 2.5MHz | 42MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥19.03008 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 330 nH | ±20% | 2.015 A | - | Unshielded | 90mOhm Max | 45 @ 25MHz | 360MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥19.03008 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 180 nH | ±20% | 3.032 A | - | Unshielded | 40mOhm Max | 50 @ 25MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥19.03008 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 100 nH | ±20% | 3.835 A | - | Unshielded | 25mOhm Max | 50 @ 25MHz | 550MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥20.64701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 10 µH | ±10% | 552 mA | - | Unshielded | 1.12Ohm Max | 55 @ 7.9MHz | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥20.64701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 1 µH | ±10% | 1.125 A | - | Unshielded | 290mOhm Max | 50 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥20.64701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 1.8 µH | ±10% | 755 mA | - | Unshielded | 650mOhm Max | 33 @ 7.9MHz | 150MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥20.64701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 2.2 µH | ±10% | 620 mA | - | Unshielded | 950mOhm Max | 33 @ 7.9MHz | 135MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥20.64701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 150 nH | ±10% | 3.5 A | - | Unshielded | 30mOhm Max | 50 @ 25MHz | 525MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥20.64701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 820 nH | ±10% | 1.3 A | - | Unshielded | 220mOhm Max | 50 @ 25MHz | 220MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥20.64701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 330 nH | ±10% | 2.015 A | - | Unshielded | 90mOhm Max | 45 @ 25MHz | 360MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥20.64701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 3.6 µH | ±10% | 415 mA | - | Unshielded | 2.15Ohm Max | 33 @ 7.9MHz | 105MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥20.64701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 2 µH | ±10% | 639 mA | - | Unshielded | 900mOhm Max | 33 @ 7.9MHz | 140MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥20.64701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 2.4 µH | ±10% | 575 mA | - | Unshielded | 1.1Ohm Max | 33 @ 7.9MHz | 130MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥20.64701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 5.6 µH | ±10% | 960 mA | - | Unshielded | 370mOhm Max | 45 @ 7.9MHz | 60MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥20.64701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 100 nH | ±10% | 3.835 A | - | Unshielded | 25mOhm Max | 50 @ 25MHz | 550MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥20.64701 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 3.6 µH | ±10% | 415 mA | - | Unshielded | 2.15Ohm Max | 33 @ 7.9MHz | 105MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥22.26395 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 1.8 µH | ±5% | 755 mA | - | Unshielded | 650mOhm Max | 33 @ 7.9MHz | 150MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥22.26395 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 43 µH | ±5% | 361 mA | - | Unshielded | 2.7Ohm Max | 60 @ 2.5MHz | 13.7MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥22.26395 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 39 µH | ±5% | 368 mA | - | Unshielded | 2.6Ohm Max | 60 @ 2.5MHz | 14.5MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥22.26395 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 1.6 µH | ±5% | 818 mA | - | Unshielded | 550mOhm Max | 33 @ 7.9MHz | 155MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥22.26395 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 22 µH | ±5% | 345 mA | - | Unshielded | 2.86Ohm Max | 75 @ 2.5MHz | 30MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥22.26395 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 130 µH | ±20% | 229 mA | - | Unshielded | 6.5Ohm Max | 65 @ 790kHz | 8.5MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥22.26395 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 33 µH | ±5% | 304 mA | - | Unshielded | 3.7Ohm Max | 65 @ 2.5MHz | 19MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) |