AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥365.36000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 3.333 A | 50W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -40°C ~ 70°C | - | Chassis Mount | 3.82" L x 1.90" W x 1.00" H (97.0mm x 48.3mm x 25.4mm) | CB, CE, cURus, EAC, UKCA | 60335-1; 62368-1 | |||
10 In Stock | 1 : ¥352.86000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 4.167 A | 50W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -40°C ~ 70°C | - | Chassis Mount | 3.82" L x 1.90" W x 1.00" H (97.0mm x 48.3mm x 25.4mm) | CB, CE, cURus, EAC, UKCA | 60335-1; 62368-1 | |||
10 In Stock | 1 : ¥352.86000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 2.083 A | 50W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -40°C ~ 70°C | - | Chassis Mount | 3.82" L x 1.90" W x 1.00" H (97.0mm x 48.3mm x 25.4mm) | CB, CE, cURus, EAC, UKCA | 60335-1; 62368-1 |