Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,297 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,000 : ¥4.02824 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 100 µF | ±20% | 35 V | 27mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 345 mA @ 100 Hz | 2.3 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
2,413 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,000 : ¥4.02824 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 150 µF | ±20% | 35 V | 27mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 345 mA @ 100 Hz | 2.3 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
1,766 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,000 : ¥4.02824 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 47 µF | ±20% | 50 V | 30mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 270 mA @ 100 Hz | 1.8 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
1,342 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,000 : ¥4.02824 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 47 µF | ±20% | 63 V | 40mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 255 mA @ 100 Hz | 1.7 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
1,320 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,000 : ¥4.02824 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 22 µF | ±20% | 80 V | 45mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 155 mA @ 100 Hz | 1.55 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
3,904 In Stock | 1 : ¥11.49000 Cut Tape (CT) 500 : ¥5.14184 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 220 µF | ±20% | 35 V | 20mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 375 mA @ 100 Hz | 2.5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
968 In Stock | 1 : ¥11.49000 Cut Tape (CT) 500 : ¥5.14184 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 300 mA @ 100 Hz | 2 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
2,407 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,000 : ¥4.02824 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 150 µF | ±20% | 25 V | 27mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 345 mA @ 100 Hz | 2.3 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
980 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,000 : ¥4.02824 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 220 µF | ±20% | 25 V | 27mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 345 mA @ 100 Hz | 2.3 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
1,740 In Stock | 1 : ¥11.49000 Cut Tape (CT) 500 : ¥5.14184 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 68 µF | ±20% | 63 V | 30mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 270 mA @ 100 Hz | 1.8 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
1,322 In Stock | 1 : ¥11.49000 Cut Tape (CT) 500 : ¥5.14184 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 270 µF | ±20% | 35 V | 20mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 375 mA @ 100 Hz | 2.5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
1,217 In Stock | 1 : ¥11.49000 Cut Tape (CT) 500 : ¥5.14184 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 330 µF | ±20% | 25 V | 20mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 375 mA @ 100 Hz | 2.5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,000 : ¥3.25911 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 33 µF | ±20% | 63 V | 40mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 170 mA @ 100 Hz | 1.7 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
1,466 In Stock | 1 : ¥11.49000 Cut Tape (CT) 500 : ¥5.14184 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 82 µF | ±20% | 63 V | 30mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 270 mA @ 100 Hz | 1.8 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
996 In Stock | 1 : ¥11.49000 Cut Tape (CT) 500 : ¥5.14184 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 56 µF | ±20% | 63 V | 30mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 270 mA @ 100 Hz | 1.8 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
987 In Stock | 1 : ¥13.46000 Cut Tape (CT) 500 : ¥6.01434 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 47 µF | ±20% | 80 V | 36mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 255 mA @ 100 Hz | 1.7 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
1,722 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥3.25911 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 68 µF | ±20% | 50 V | 30mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 270 mA @ 100 Hz | 1.8 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥11.49000 Cut Tape (CT) 500 : ¥5.14184 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 33 µF | ±20% | 80 V | 36mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 170 mA @ 100 Hz | 1.7 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can |