Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥202.43000 Bag | Bag | Active | SMA to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 4.000" (101.60mm) | Hand Formable .086 | 50 Ohms | 18 GHz | Blue | - | -55°C ~ 105°C | - | |||
10 In Stock | 1 : ¥252.12000 Bag | Bag | Active | SMA to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 18.00" (457.20mm) | Hand Formable .086 | 50 Ohms | 18 GHz | Blue | - | -55°C ~ 105°C | - | |||
5 In Stock | 1 : ¥202.43000 Bag | Bag | Active | SMA to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 3.000" (76.20mm) | Hand Formable .086 | 50 Ohms | 18 GHz | Blue | - | -55°C ~ 105°C | - | |||
0 In Stock Check Lead Time | 1 : ¥202.43000 Bag | Bag | Active | SMA to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 5.000" (127.00mm) | Hand Formable .086 | 50 Ohms | 18 GHz | Blue | - | -55°C ~ 105°C | - |