LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,200 : ¥18.88843 Bulk | Bulk | Active | Red | 625nm (620nm ~ 630nm) | 350mA | 2.35V | 79 lm/W | 700mA | 65lm (60lm ~ 70lm) | - | 120° | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.120" W (4.50mm x 3.05mm) | 0.085" (2.15mm) | |||
0 In Stock Check Lead Time | 1,200 : ¥18.88843 Bulk | Bulk | Active | Green | 525nm (520nm ~ 530nm) | 350mA | 3.4V | 71 lm/W | 700mA | 85lm (80lm ~ 90lm) | - | 120° | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.120" W (4.50mm x 3.05mm) | 0.085" (2.15mm) | |||
0 In Stock Check Lead Time | 1,200 : ¥21.98002 Bulk | Bulk | Active | Orange | 615nm (610nm ~ 620nm) | 350mA | 2.35V | 79 lm/W | 700mA | 65lm (60lm ~ 70lm) | - | 120° | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.120" W (4.50mm x 3.05mm) | 0.085" (2.15mm) |