GP100H3M54TEZ-FB | ||
---|---|---|
DigiKey Part Number | 555-GP100H3M54TEZ-FB-ND | |
Manufacturer | ||
Manufacturer Product Number | GP100H3M54TEZ-FB | |
Description | AC/DC CONVERTER 42-58V 870W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 42 ~ 58V 320 ~ 530 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 320 ~ 530 VAC | |
Voltage - Output 1 | 42 ~ 58V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 96.5% | |
Operating Temperature | -10°C ~ 75°C | |
Features | Adjustable Output, Load Sharing, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 17.54" L x 7.97" W x 1.61" H (445.6mm x 202.5mm x 40.9mm) | |
Approval Agency | CB, CE | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21,696.44000 | ¥21,696.44 |