Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 10 µH | ±20% | 197 mA | 197mA | Shielded | 2.6Ohm Max | 55 @ 7.9MHz | 50MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 150 µH | ±20% | 113 mA | 24mA | Shielded | 7.9Ohm Max | 60 @ 790kHz | 12MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 150 µH | ±20% | 113 mA | 24mA | Shielded | 7.9Ohm Max | 60 @ 790kHz | 12MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 330 µH | ±20% | 88 mA | 16mA | Shielded | 13Ohm Max | 60 @ 790kHz | 8MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 120 nH | ±20% | 1.124 A | 1.124A | Shielded | 80mOhm Max | 60 @ 25MHz | 430MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 18 µH | ±20% | 163 mA | 163mA | Shielded | 3.8Ohm Max | 45 @ 2.5MHz | 26MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 220 µH | ±20% | 101 mA | 20mA | Shielded | 10Ohm Max | 60 @ 790kHz | 10MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 33 µH | ±20% | 125 mA | 125mA | Shielded | 6.5Ohm Max | 50 @ 2.5MHz | 20MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 330 µH | ±20% | 88 mA | 16mA | Shielded | 13Ohm Max | 60 @ 790kHz | 8MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 33 µH | ±20% | 125 mA | 125mA | Shielded | 6.5Ohm Max | 50 @ 2.5MHz | 20MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 3.3 µH | ±20% | 380 mA | 380mA | Shielded | 700mOhm Max | 52 @ 7.9MHz | 80MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 270 nH | ±20% | 959 mA | 959mA | Shielded | 110mOhm Max | 60 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 10 µH | ±20% | 197 mA | 197mA | Shielded | 2.6Ohm Max | 55 @ 7.9MHz | 50MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 120 nH | ±20% | 1.124 A | 1.124A | Shielded | 80mOhm Max | 60 @ 25MHz | 430MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 220 µH | ±20% | 101 mA | 20mA | Shielded | 10Ohm Max | 60 @ 790kHz | 10MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 270 µH | ±20% | 96 mA | 18mA | Shielded | 11Ohm Max | 60 @ 790kHz | 9MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 270 nH | ±20% | 959 mA | 959mA | Shielded | 110mOhm Max | 60 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 2.2 µH | ±20% | 537 mA | 537mA | Shielded | 550mOhm Max | 49 @ 7.9MHz | 95MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 270 µH | ±20% | 96 mA | 18mA | Shielded | 11Ohm Max | 60 @ 790kHz | 9MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 180 µH | ±20% | 104 mA | 22mA | Shielded | 9.4Ohm Max | 60 @ 790kHz | 11MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 330 nH | ±20% | 918 mA | 918mA | Shielded | 120mOhm Max | 60 @ 25MHz | 260MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 18 µH | ±20% | 163 mA | 163mA | Shielded | 3.8Ohm Max | 45 @ 2.5MHz | 26MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 100 nH | ±20% | 1.124 A | 1.124A | Shielded | 80mOhm Max | 60 @ 25MHz | 490MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 27 µH | ±20% | 132 mA | 132mA | Shielded | 5.8Ohm Max | 45 @ 2.5MHz | 21MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 1 µH | ±20% | 649 mA | 649mA | Shielded | 240mOhm Max | 48 @ 25MHz | 150MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) |