SR1E-125 | ||
---|---|---|
DigiKey Part Number | 223-SR1E-125-ND | |
Manufacturer | ||
Manufacturer Product Number | SR1E-125 | |
Description | STRING POT, 125 INCH RANGE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Sensor Linear Position String Potentiometer Cable | |
Datasheet | Datasheet | |
EDA/CAD Models | SR1E-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 3175.00mm (0 ~ 125.00") | |
Output | Push-Pull | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | ±0.1% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,066.75000 | ¥8,066.75 |
10 | ¥7,797.85400 | ¥77,978.54 |